Part Details for SMA6J20A by Taiwan Semiconductor
Overview of SMA6J20A by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMA6J20ATR-ND
|
DigiKey | TVS DIODE 20VWM 31.4VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0932 / $0.1060 | Buy Now |
DISTI #
SMA6J20A
|
Avnet Americas | Diode TVS Single Uni-Directional 20V 600W 3-Pin TO-277A T/R - Tape and Reel (Alt: SMA6J20A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 | Buy Now |
DISTI #
821-SMA6J20A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 23.4V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0940 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks | 0 |
|
$0.0969 | Buy Now |
Part Details for SMA6J20A
SMA6J20A CAD Models
SMA6J20A Part Data Attributes
|
SMA6J20A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMA6J20A
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA6J20A
This table gives cross-reference parts and alternative options found for SMA6J20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J20A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMA6J20A vs SMA6J20A |
SMA6J20A | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMA6J20A vs SMA6J20A |
SMA6J20A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMA6J20A vs SMA6J20A |
SMA6J20A | Trans Voltage Suppressor Diode, | Bourns Inc | SMA6J20A vs SMA6J20A |