Part Details for SMA6J16A by Taiwan Semiconductor
Overview of SMA6J16A by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6J16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMA6J16ATR-ND
|
DigiKey | TVS DIODE 16VWM 25.2VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0942 / $0.1130 | Buy Now |
DISTI #
SMA6J16A
|
Avnet Americas | Diode TVS Single Uni-Directional 16V 600W 3-Pin TO-277A T/R - Tape and Reel (Alt: SMA6J16A) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0873 | Buy Now |
DISTI #
821-SMA6J16A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 18.8V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0940 / $0.1010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0969 | Buy Now |
Part Details for SMA6J16A
SMA6J16A CAD Models
SMA6J16A Part Data Attributes
|
SMA6J16A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMA6J16A
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMA6J16A
This table gives cross-reference parts and alternative options found for SMA6J16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J16A | Trans Voltage Suppressor Diode, | Bourns Inc | SMA6J16A vs SMA6J16A |