There are no models available for this part yet.
Overview of SMA6J15CA by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMA6J15CA by Central Semiconductor Corp
Part Data Attributes for SMA6J15CA by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-04-26
|
Breakdown Voltage-Max
|
18.5 V
|
Breakdown Voltage-Min
|
16.7 V
|
Breakdown Voltage-Nom
|
17.6 V
|
Clamping Voltage-Max
|
24.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
15 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMA6J15CA
This table gives cross-reference parts and alternative options found for SMA6J15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J15CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMA6J15CA vs SMA6J15CA |
SMA6J15CA | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMA6J15CA vs SMA6J15CA |
SMA6J15CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMA6J15CA vs SMA6J15CA |
SMA6J15CA | Trans Voltage Suppressor Diode, | Bourns Inc | SMA6J15CA vs SMA6J15CA |