Part Details for SMA6F130AY by STMicroelectronics
Overview of SMA6F130AY by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SMA6F130AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3416
|
Newark | Protection |Stmicroelectronics SMA6F130AY RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Automotive 600 W, 130 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 8705 |
|
$0.2200 / $0.4700 | Buy Now |
DISTI #
SMA6F130AY
|
EBV Elektronik | TVS Diode Uni-Directional 130V 600W 2-Pin DO-221AC Automotive Surface Mount T/R (Alt: SMA6F130AY) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 46 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMA6F130AY
SMA6F130AY CAD Models
SMA6F130AY Part Data Attributes
|
SMA6F130AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F130AY
STMicroelectronics
Automotive 600 W, 130 V TVS in SMA Flat
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |