Part Details for SMA6F100A by STMicroelectronics
Overview of SMA6F100A by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA6F100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3413
|
Newark | Protection |Stmicroelectronics SMA6F100A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-SMA6F100ACT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMAFLAT Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7479 In Stock |
|
$0.1355 / $0.6300 | Buy Now |
DISTI #
SMA6F100A
|
Avnet Americas | TVS Diode Uni-Directional 100V 600W 2-Pin DO-221AC Surface Mount T/R - Tape and Reel (Alt: SMA6F100A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 |
|
RFQ | |
|
STMicroelectronics | 600 W, 100 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 4411 |
|
$0.1900 / $0.5600 | Buy Now |
Part Details for SMA6F100A
SMA6F100A CAD Models
SMA6F100A Part Data Attributes
|
SMA6F100A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6F100A
STMicroelectronics
600 W, 100 V TVS in SMA Flat
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMA6F100A
This table gives cross-reference parts and alternative options found for SMA6F100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6F100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG100AHE3/5B | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | SMA6F100A vs SMBG100AHE3/5B |