Part Details for SMA6581B1-B/3GT50G-.141-50 by A/D Electronics Inc
Overview of SMA6581B1-B/3GT50G-.141-50 by A/D Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA6581B1-B/3GT50G-.141-50
SMA6581B1-B/3GT50G-.141-50 CAD Models
SMA6581B1-B/3GT50G-.141-50 Part Data Attributes
|
SMA6581B1-B/3GT50G-.141-50
A/D Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6581B1-B/3GT50G-.141-50
A/D Electronics Inc
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | A/D ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 6GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.14 |