There are no models available for this part yet.
Overview of SMA5J7.5A-M3/5A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for SMA5J7.5A-M3/5A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T2324
|
Newark | 500W,7.5V 5%,unidir, sma Tvs |Vishay SMA5J7.5A-M3/5A Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2380 | Buy Now | |
DISTI #
SMA5J7.5A-M3/5A
|
Avnet Americas | Diode TVS Single Uni-Dir 7.5V 500W 2-Pin SMA T/R (Alt: SMA5J7.5A-M3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1620 / $0.2058 | Buy Now | |
DISTI #
78-SMA5J7.5A-M35A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W,7.5V 5%,UNIDIR,SMA TVS RoHS: Compliant | 0 |
|
$0.1530 / $0.1570 | Order Now | |
DISTI #
SMA5J7.5A-M3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 500W,7.5V 5%,UNIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1590 | Buy Now |
CAD Models for SMA5J7.5A-M3/5A by Vishay Intertechnologies
Part Data Attributes for SMA5J7.5A-M3/5A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Breakdown Voltage-Max
|
9.21 V
|
Breakdown Voltage-Min
|
8.33 V
|
Breakdown Voltage-Nom
|
8.77 V
|
Clamping Voltage-Max
|
12.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMA5J7.5A-M3/5A
This table gives cross-reference parts and alternative options found for SMA5J7.5A-M3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5J7.5A-M3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA5J7.5A-M3/61 | Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMA5J7.5A-M3/5A vs SMA5J7.5A-M3/61 |
SMA5J7.5A-M3/61 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMA5J7.5A-M3/5A vs SMA5J7.5A-M3/61 |