Diodes
SMA5J7.5A-E3/5A
Description: DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor

Overview of SMA5J7.5A-E3/5A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SMA5J7.5A-E3/5A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMA5J7.5A-E3/5A-ND
DigiKey TVS DIODE 7.5VWM 12.9VC DO214AC Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,500 $0.1294
  • 15,000 $0.1201
  • 37,500 $0.1174
  • 52,500 $0.1144
$0.1144 / $0.1294 Buy Now

CAD Models for SMA5J7.5A-E3/5A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA5J7.5A-E3/5A by Vishay Semiconductors

SMA5J7.5A-E3/5A
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
9.21 V
Breakdown Voltage-Min
8.33 V
Breakdown Voltage-Nom
8.77 V
Clamping Voltage-Max
12.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
7.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMA5J7.5A-E3/5A
    Vishay Semiconductors
    DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMA5J7.5A-E3/5A

This table gives cross-reference parts and alternative options found for SMA5J7.5A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5J7.5A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMA5J7.5A-E3/2G Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMA5J7.5A-E3/5A vs SMA5J7.5A-E3/2G
SMA5J7.5A-E3/5A Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA5J7.5A-E3/5A vs SMA5J7.5A-E3/5A
SMA5J7.5A-E3/61 Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA5J7.5A-E3/5A vs SMA5J7.5A-E3/61
SMA5J7.5A-E3/61 DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMA5J7.5A-E3/5A vs SMA5J7.5A-E3/61
Part Number Description Manufacturer Compare
SMA5J7.5A-E3/61 DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SMA5J7.5A-E3/5A vs SMA5J7.5A-E3/61
SMA5J7.5A-E3/2G Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Semiconductors SMA5J7.5A-E3/5A vs SMA5J7.5A-E3/2G
SMA5J7.5A-E3/5A Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA5J7.5A-E3/5A vs SMA5J7.5A-E3/5A
SMA5J7.5A-E3/61 Trans Voltage Suppressor Diode, 500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SMA5J7.5A-E3/5A vs SMA5J7.5A-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA5J7.5A-E3/5A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA5J7.5A-E3/5A by Vishay Semiconductors

  • Please alert me when SMA5J7.5A-E3/5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMA5J7.5A-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA5J7.5A-E3/5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMA5J7.5A-E3/5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA5J7.5A-E3/5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA5J7.5A-E3/5A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: