There are no models available for this part yet.
Overview of SMA5J7.0CA-E3/61 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMA5J7.0CA-E3/61 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K3606
|
Newark | Transient Suppressor Diode, single, bidirectional,7V V(Rwm),do-214Ac/Sma |Vishay SMA5J7.0CA-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now | |
DISTI #
SMA5J7.0CA-E3/61
|
Avnet Americas | 500W,7.0V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: SMA5J7.0CA-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1317 | Buy Now | |
DISTI #
625-SMA5J7.0CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 7.0V Bidirect RoHS: Compliant | 0 |
|
$0.1330 / $0.3800 | Order Now | |
DISTI #
SMA5J7.0CA-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 500W 7.0V Bidirect pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1530 | Buy Now |
CAD Models for SMA5J7.0CA-E3/61 by Vishay Intertechnologies
Part Data Attributes for SMA5J7.0CA-E3/61 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
8.6 V
|
Breakdown Voltage-Min
|
7.78 V
|
Breakdown Voltage-Nom
|
8.19 V
|
Clamping Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMA5J7.0CA-E3/61
This table gives cross-reference parts and alternative options found for SMA5J7.0CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA5J7.0CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA5J7.0CA-E3/5A | Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMA5J7.0CA-E3/61 vs SMA5J7.0CA-E3/5A |