SMA04110D1331B4100
Vishay Draloric
Description: RESISTOR, METAL FILM, 1W, 0.1%, 25ppm, 1330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of SMA04110D1331B4100 by Vishay Draloric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMA04110D1331B4100 by Vishay Draloric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA04110D1331B4100 by Vishay Draloric

SMA04110D1331B4100
Vishay Draloric
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY DRALORIC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
STANDARD: CECC-40000/40100/40101
JESD-609 Code
e3
Manufacturer Series
SMA
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1330 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
500 V
Want to compare parts?
  1. SMA04110D1331B4100
    Vishay Draloric
    RESISTOR, METAL FILM, 1W, 0.1%, 25ppm, 1330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SMA04110D1331B4100

This table gives cross-reference parts and alternative options found for SMA04110D1331B4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA04110D1331B4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC70LFD1K33WB Fixed Resistor, Metal Film, 1W, 1330ohm, 500V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors SMA04110D1331B4100 vs RC70LFD1K33WB
RC70LFD1K33AB Fixed Resistor, Metal Film, 1W, 1330ohm, 500V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors SMA04110D1331B4100 vs RC70LFD1K33AB
MFP100BBD1K33 Fixed Resistor, Metal Film, 1W, 1330ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation SMA04110D1331B4100 vs MFP100BBD1K33
MF100TTC251K33+/-0.1% RESISTOR, METAL FILM, 1W, 0.1%, 25ppm, 1330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE Precision Resistive Products Inc SMA04110D1331B4100 vs MF100TTC251K33+/-0.1%
MFP100BTD1K33 Fixed Resistor, Metal Film, 1W, 1330ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation SMA04110D1331B4100 vs MFP100BTD1K33
MFP100BRD1K33 Fixed Resistor, Metal Film, 1W, 1330ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation SMA04110D1331B4100 vs MFP100BRD1K33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA04110D1331B4100 by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA04110D1331B4100 by Vishay Draloric

  • Please alert me when SMA04110D1331B4100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA04110D1331B4100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA04110D1331B4100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA04110D1331B4100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA04110D1331B4100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA04110D1331B4100 by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: