SMA0207BBBT2582
TE Connectivity
Description: Fixed Resistor, Thin Film, 1W, 25800ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel

Overview of SMA0207BBBT2582 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMA0207BBBT2582 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA0207BBBT2582 by TE Connectivity

SMA0207BBBT2582
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
25800 Ω
Resistor Type
FIXED RESISTOR
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.1%
Working Voltage
500 V
Want to compare parts?
  1. SMA0207BBBT2582
    TE Connectivity
    Fixed Resistor, Thin Film, 1W, 25800ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel
    VS

Alternate Parts for SMA0207BBBT2582

This table gives cross-reference parts and alternative options found for SMA0207BBBT2582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA0207BBBT2582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSR0207BBBT2582 Fixed Resistor, Thin Film, 1W, 25800ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, SRT Resistor Technology Gmbh SMA0207BBBT2582 vs CSR0207BBBT2582
CSR0207BTBT2582 Fixed Resistor, Thin Film, 1W, 25800ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, SRT Resistor Technology Gmbh SMA0207BBBT2582 vs CSR0207BTBT2582

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA0207BBBT2582 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA0207BBBT2582 by TE Connectivity

Select Manufacturer
Which Manufacturer of SMA0207BBBT2582 would you like to use for your alert(s)?
  • Please alert me when SMA0207BBBT2582 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA0207BBBT2582 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA0207BBBT2582 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA0207BBBT2582 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA0207BBBT2582.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA0207BBBT2582 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: