Part Details for SM947C201ZBL650 by Kyocera AVX Components
Overview of SM947C201ZBL650 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM947C201ZBL650
SM947C201ZBL650 CAD Models
SM947C201ZBL650 Part Data Attributes
|
SM947C201ZBL650
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM947C201ZBL650
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 4848,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4848 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 22.098 mm | |
JESD-609 Code | e0 | |
Length | 12.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-49470 | |
Size Code | 4848 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | L BEND | |
Width | 12.3 mm |
Alternate Parts for SM947C201ZBL650
This table gives cross-reference parts and alternative options found for SM947C201ZBL650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM947C201ZBL650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM947C201ZBJ650 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0002uF, 4848, | Kyocera AVX Components | SM947C201ZBL650 vs SM947C201ZBJ650 |