Part Details for SM947A103KAN800 by Kyocera AVX Components
Overview of SM947A103KAN800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SM947A103KAN800
SM947A103KAN800 CAD Models
SM947A103KAN800 Part Data Attributes
|
SM947A103KAN800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM947A103KAN800
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 4848,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4848 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 20.3 mm | |
JESD-609 Code | e0 | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4848 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 12.3 mm |