-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM91502ALE by Bourns Inc is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3538
|
Newark | Pcb Transformer, Bms, 4.3Kv, Pcb Transformer Type:Bms - Battery Management System, Secondary Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3869 |
|
$1.6400 | Buy Now |
DISTI #
SM91502ALECT-ND
|
DigiKey | BMS XFORMER 1-CH 1000V AECQ +125 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7774 In Stock |
|
$2.1652 / $4.3900 | Buy Now |
DISTI #
95AC3538
|
Avnet Americas | BMS Transformer 1CT:1CT 450 Ohm Prim. 850 Ohm Sec. Surface Mount T/R - Bulk (Alt: 95AC3538) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk |
3869 Partner Stock |
|
$2.7400 / $4.6600 | Buy Now |
DISTI #
SM91502ALE
|
Avnet Americas | BMS Transformer 1CT:1CT 450 Ohm Prim. 850 Ohm Sec. Surface Mount T/R - Tape and Reel (Alt: SM91502AL... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0062 / $2.1913 | Buy Now |
DISTI #
652-SM91502ALE
|
Mouser Electronics | Power Transformers BMS xformer 1-Ch 1000V AECQ +125 C RoHS: Compliant | 35376 |
|
$2.1000 / $4.3900 | Buy Now |
|
Onlinecomponents.com | BMS Transformer/CMC - Single Channel - SMT RoHS: Compliant |
4000 In Stock |
|
$1.9800 / $5.8100 | Buy Now |
DISTI #
62211997
|
Verical | Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2220 | Americas - 4000 |
|
$3.3524 / $7.3544 | Buy Now |
DISTI #
83139421
|
Verical | Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q... more RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 3869 |
|
$2.0670 / $2.4717 | Buy Now |
DISTI #
SM91502ALE
|
TTI | Power Transformers BMS xformer 1-Ch 1000V AECQ +125 C pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.9700 / $2.0900 | Buy Now |
DISTI #
SM91502ALE
|
Avnet Abacus | BMS Transformer 1CT:1CT 450 Ohm Prim. 850 Ohm Sec. Surface Mount T/R - Tape and Reel (Alt: SM91502AL... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM91502ALE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM91502ALE
Bourns Inc
Datacom Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200 | |
Height | 5.72 mm | |
Isolation Voltage | 4300 V | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.62 mm |