Part Details for SM8S43A by Micro Commercial Components
Overview of SM8S43A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM8S43A
SM8S43A CAD Models
SM8S43A Part Data Attributes
|
SM8S43A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM8S43A
Micro Commercial Components
Trans Voltage Suppressor Diode, 6600W, 43V V(RWM),
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Clamping Voltage-Max | 69.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 6600 W | |
Rep Pk Reverse Voltage-Max | 43 V |
Alternate Parts for SM8S43A
This table gives cross-reference parts and alternative options found for SM8S43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8S43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM8S43A | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SM8S43A vs SM8S43A |
SM8S43A | Trans Voltage Suppressor Diode, 6600W, 43V V(RWM), Unidirectional, 2 Element, Silicon, TO-263AB, TO-263, D2PAK-3/2 | EIC Semiconductor Inc | SM8S43A vs SM8S43A |