Part Details for SM8S24AHE3_A/I by Vishay Intertechnologies
Overview of SM8S24AHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SM8S24AHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4879
|
Newark | Tvs Diode, Aec-Q101, 6.6Kw, 24V, Do218Ab, Product Range:Par Sm8S Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-218Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Vishay SM8S24AHE3_A/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 736 |
|
$2.6600 / $3.8700 | Buy Now |
DISTI #
55AC3718
|
Newark | 8W,24V 5%,smd Par |Vishay SM8S24AHE3_A/I RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.4300 | Buy Now |
DISTI #
79AH6712
|
Newark | 8W,24V 5%,smd Par Rohs Compliant: Yes |Vishay SM8S24AHE3_A/I RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
SM8S24AHE3_A/I
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 6600W 2-Pin DO-218AB T/R - Tape and Reel (Alt: SM8S24AHE3_A/I) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7603 | Buy Now |
DISTI #
78-SM8S24AHE3_A/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8W,24V 5%,SMD PAR AEC-Q101 Qualified RoHS: Compliant | 1559 |
|
$1.8400 / $3.6600 | Buy Now |
|
Future Electronics | SM8SXXA Series 6.6 kW 24 V Uni-Directional SMT TVS Diode - DO-218AB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.8000 / $1.8600 | Buy Now |
DISTI #
83719913
|
Verical | TVS Diode Single Uni-Dir 24V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2429 | Americas - 52500 |
|
$1.7940 / $1.8850 | Buy Now |
DISTI #
69262729
|
Verical | TVS Diode Single Uni-Dir 24V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R Min Qty: 4 Package Multiple: 1 Date Code: 2327 | Americas - 400 |
|
$1.8850 | Buy Now |
DISTI #
69067123
|
Verical | TVS Diode Single Uni-Dir 24V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R Min Qty: 13 Package Multiple: 1 Date Code: 2221 | Americas - 395 |
|
$2.5000 / $2.6000 | Buy Now |
DISTI #
C1S803605608862
|
Chip1Stop | TVS RoHS: Compliant | 52500 |
|
$1.7940 / $1.8850 | Buy Now |
Part Details for SM8S24AHE3_A/I
SM8S24AHE3_A/I CAD Models
SM8S24AHE3_A/I Part Data Attributes
|
SM8S24AHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM8S24AHE3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5200 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM8S24AHE3_A/I
This table gives cross-reference parts and alternative options found for SM8S24AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8S24AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM8S24AHE3/2D | Trans Voltage Suppressor Diode, 5200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Vishay Intertechnologies | SM8S24AHE3_A/I vs SM8S24AHE3/2D |
SM8S24AHE3/2D | DIODE 6600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1, Transient Suppressor | Vishay Semiconductors | SM8S24AHE3_A/I vs SM8S24AHE3/2D |