There are no models available for this part yet.
Overview of SM8S24A by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SM8S24A by Rectron Semiconductor
Part Data Attributes for SM8S24A by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW POWER LOSS, PD-CASE
|
Breakdown Voltage-Max
|
29.5 V
|
Breakdown Voltage-Min
|
26.7 V
|
Breakdown Voltage-Nom
|
28.1 V
|
Case Connection
|
ANODE
|
Clamping Voltage-Max
|
38.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-218
|
JESD-30 Code
|
R-PSSO-C1
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
6600 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
ISO7637-2; MIL-STD-750
|
Rep Pk Reverse Voltage-Max
|
24 V
|
Reverse Current-Max
|
150 µA
|
Reverse Test Voltage
|
24 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
C BEND
|
Terminal Position
|
SINGLE
|
Alternate Parts for SM8S24A
This table gives cross-reference parts and alternative options found for SM8S24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8S24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM8S24A | Trans Voltage Suppressor Diode, 6600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, | MERITEK Electronics Corporation | SM8S24A vs SM8S24A |
SM8S24A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SM8S24A vs SM8S24A |
Related Parts for SM8S24A
-
SM6T15AYTransient Suppressors
-
BZX384-C10Zener Diodes
-
S1M-13-FRectifier Diodes
-
SMCJ36CANon-linear Resistors
-
C3216X7R2A474K160AEFixed Capacitors
-
MC9S12XET256MAGMicrocontrollers
-
SI9948AEY-T1-E3Power Field-Effect Transistors
-
RNCF0805DTE20R0Fixed Resistors
-
FAN2360AMPXSwitching Regulator or Controllers