Part Details for SM7745GEX-FREQ by Pletronics Inc
Overview of SM7745GEX-FREQ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for SM7745GEX-FREQ
SM7745GEX-FREQ CAD Models
SM7745GEX-FREQ Part Data Attributes
|
SM7745GEX-FREQ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745GEX-FREQ
Pletronics Inc
CMOS Output Clock Oscillator, 1.5MHz Min, 69.999MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TUBE; ENABLE/DISABLE FCTN; 1 PPM/YEAR AGING; STANDARD OPERATING TEMP -10 TO 70 DEG C | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 69.999 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7mm x 5mm x 1.87mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |