Part Details for SM7744HW-0.8M-T500 by Pletronics Inc
Overview of SM7744HW-0.8M-T500 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-500XKLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP | |
1008CT-500XJBB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for SM7744HW-0.8M-T500
SM7744HW-0.8M-T500 CAD Models
SM7744HW-0.8M-T500 Part Data Attributes
|
SM7744HW-0.8M-T500
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7744HW-0.8M-T500
Pletronics Inc
CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 30 PF OPTION ALSO AVAILABLE | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 69.9 MHz | |
Operating Frequency-Min | 0.8 MHz | |
Operating Frequency-Nom | 0.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SM7744HW-0.8M-T500
This table gives cross-reference parts and alternative options found for SM7744HW-0.8M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7744HW-0.8M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7744GCW-0.8M-T1K | CMOS Output Clock Oscillator | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744GCW-0.8M-T1K |
SM7744HEW-0.8M | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744HEW-0.8M |
SM7744GW-0.8M-T1K | CMOS Output Clock Oscillator | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744GW-0.8M-T1K |
SM7744HEW-0.8M-T500 | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744HEW-0.8M-T500 |
SM7744MCW-0.8M | CMOS Output Clock Oscillator | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744MCW-0.8M |
SM7744MEW-0.8M-T1K | CMOS Output Clock Oscillator | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744MEW-0.8M-T1K |
SM7744HW-0.8M | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744HW-0.8M |
SM7744GW-0.8M | CMOS Output Clock Oscillator | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744GW-0.8M |
SM7744HW-0.8M-T250 | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744HW-0.8M-T250 |
SM7744GEW-0.8M-T1K | CMOS Output Clock Oscillator | Pletronics Inc | SM7744HW-0.8M-T500 vs SM7744GEW-0.8M-T1K |