SM7744GV-FREQ
Pletronics Inc
Description: CMOS Output Clock Oscillator, 1.5MHz Min, 69.9MHz Max, ROHS COMPLIANT, CERAMIC, LCC-4

Overview of SM7744GV-FREQ by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for SM7744GV-FREQ by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM7744GV-FREQ by Pletronics Inc

SM7744GV-FREQ
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL; TUBE; ENABLE/DISABLE FUNCTION
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Manufacturer Series
SM77G
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
69.9 MHz
Operating Frequency-Min
1.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.87mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. SM7744GV-FREQ
    Pletronics Inc
    CMOS Output Clock Oscillator, 1.5MHz Min, 69.9MHz Max, ROHS COMPLIANT, CERAMIC, LCC-4
    VS

Related Parts for SM7744GV-FREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM7744GV-FREQ by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM7744GV-FREQ by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM7744GV-FREQ would you like to use for your alert(s)?
  • Please alert me when SM7744GV-FREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM7744GV-FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM7744GV-FREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM7744GV-FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM7744GV-FREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM7744GV-FREQ by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: