Part Details for SM7720MW-0.8M-T500 by Pletronics Inc
Overview of SM7720MW-0.8M-T500 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-500XKLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP | |
1008CT-500XJBB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for SM7720MW-0.8M-T500
SM7720MW-0.8M-T500 CAD Models
SM7720MW-0.8M-T500 Part Data Attributes
|
SM7720MW-0.8M-T500
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7720MW-0.8M-T500
Pletronics Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH | |
Fall Time-Max | 5.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 5.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SM7720MW-0.8M-T500
This table gives cross-reference parts and alternative options found for SM7720MW-0.8M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7720MW-0.8M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7720MCW-0.8M-T250 | CMOS Output Clock Oscillator | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720MCW-0.8M-T250 |
SM7720MCW-0.8M | CMOS Output Clock Oscillator | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720MCW-0.8M |
SM7720GW-0.8M-T500 | CMOS Output Clock Oscillator | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720GW-0.8M-T500 |
SM7720GCW-0.8M-T250 | CMOS Output Clock Oscillator | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720GCW-0.8M-T250 |
SM7720GW-0.8M-T1K | CMOS Output Clock Oscillator | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720GW-0.8M-T1K |
SM7720HEW-0.8M-T250 | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720HEW-0.8M-T250 |
SM7720HEW-0.8M-T1K | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720HEW-0.8M-T1K |
SM7720GW-0.8M-T250 | CMOS Output Clock Oscillator | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720GW-0.8M-T250 |
SM7720MEW-0.8M | CMOS Output Clock Oscillator | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720MEW-0.8M |
SM7720HEW-0.8M | CMOS Output Clock Oscillator, 0.8MHz Min, 69.9MHz Max, 0.8MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7720MW-0.8M-T500 vs SM7720HEW-0.8M |