Datasheets
SM75225E by: Bourns Inc

Telecom Transformer

Part Details for SM75225E by Bourns Inc

Overview of SM75225E by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM75225E

Part # Distributor Description Stock Price Buy
DISTI # 652-SM75225E
Mouser Electronics Audio Transformers / Signal Transformers 330ISDN TRANSFORMER RoHS: Not Compliant 0
  • 330 $3.7600
  • 660 $3.6300
  • 990 $3.5100
$3.5100 / $3.7600 Order Now

Part Details for SM75225E

SM75225E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM75225E Part Data Attributes

SM75225E Bourns Inc
Buy Now Datasheet
Compare Parts:
SM75225E Bourns Inc Telecom Transformer
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Bourns
Additional Feature TURNS RATIO: 1.15CT:1; 1CT:2CT
Height 8.63 mm
Length 17.14 mm
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE & REEL
Surface Mount YES
Transformer Type TELECOM TRANSFORMER
Width 11.58 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM75225E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM75225E by Bourns Inc

Select Manufacturer
Which Manufacturer of SM75225E would you like to use for your alert(s)?
  • Please alert me when SM75225E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM75225E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM75225E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM75225E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM75225E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM75225E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: