Part Details for SM73307MMX/NOPB by National Semiconductor Corporation
Overview of SM73307MMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SM73307MMX/NOPB
SM73307MMX/NOPB CAD Models
SM73307MMX/NOPB Part Data Attributes:
|
SM73307MMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SM73307MMX/NOPB
National Semiconductor Corporation
Operational Amplifier, 2 Func, 430uV Offset-Max, BICMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 430 µV | |
JESD-30 Code | R-PDSO-G8 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 4.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 | |
Wideband | NO |