There are no models available for this part yet.
Overview of SM73307MME/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for SM73307MME/NOPB by National Semiconductor Corporation
Part Data Attributes for SM73307MME/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.000001 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
430 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Supply Current-Max
|
4.1 mA
|
Supply Voltage Limit-Max
|
6 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|