Part Details for SM6T6V8CA/2-E3 by Vishay Semiconductors
Overview of SM6T6V8CA/2-E3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM6T6V8CA/2-E3
SM6T6V8CA/2-E3 CAD Models
SM6T6V8CA/2-E3 Part Data Attributes
|
SM6T6V8CA/2-E3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM6T6V8CA/2-E3
Vishay Semiconductors
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMC, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM6T6V8CA/2-E3
This table gives cross-reference parts and alternative options found for SM6T6V8CA/2-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T6V8CA/2-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T6V8CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SM6T6V8CA/2-E3 vs SM6T6V8CA |
SM6T6V8CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T6V8CA/2-E3 vs SM6T6V8CA-E3/5B |
SM6T6V8CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T6V8CA/2-E3 vs SM6T6V8CA-E3/52 |
SM6T6V8CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA/2-E3 vs SM6T6V8CAHM3/I |
SM6T6V8CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T6V8CA/2-E3 vs SM6T6V8CAHE3/5B |
SM6T6V8CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA/2-E3 vs SM6T6V8CAHE3_A/H |
SM6T6V8CA/220 | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | STMicroelectronics | SM6T6V8CA/2-E3 vs SM6T6V8CA/220 |
SM6T6V8CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T6V8CA/2-E3 vs SM6T6V8CAHE3/52 |
SM6T6V8CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T6V8CA/2-E3 vs SM6T6V8CA-E3/52 |
SM6T6V8CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T6V8CA/2-E3 vs SM6T6V8CAHM3/H |