Part Details for SM6T36CA-M3/52 by Vishay Semiconductors
Overview of SM6T36CA-M3/52 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SM6T36CA-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6T36CA-M3/52-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO214AA Min Qty: 7500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1285 / $0.1454 | Buy Now |
Part Details for SM6T36CA-M3/52
SM6T36CA-M3/52 CAD Models
SM6T36CA-M3/52 Part Data Attributes
|
SM6T36CA-M3/52
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM6T36CA-M3/52
Vishay Semiconductors
600W,36V 5%,BIDIR,SMB TVS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM6T36CA-M3/52
This table gives cross-reference parts and alternative options found for SM6T36CA-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T36CA-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB36CA | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | SM6T36CA-M3/52 vs P6SMB36CA |
SM6T36CA-M3/5B | 600W,36V 5%,BIDIR,SMB TVS | Vishay Semiconductors | SM6T36CA-M3/52 vs SM6T36CA-M3/5B |
P6SMB36CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SM6T36CA-M3/52 vs P6SMB36CA/TR13 |
P6SMB36CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SM6T36CA-M3/52 vs P6SMB36CA |
TVP06B360CA-G | Trans Voltage Suppressor Diode, | Comchip Technology Corporation Ltd | SM6T36CA-M3/52 vs TVP06B360CA-G |