Diodes
SM6T36CA-E3/52
Description: DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor

Overview of SM6T36CA-E3/52 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SM6T36CA-E3/52 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SM6T36CA-E3/52GICT-ND
DigiKey TVS DIODE 30.8VWM 49.9VC DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3715
In Stock
  • 1 $0.4300
  • 10 $0.3690
  • 100 $0.2566
  • 750 $0.2003
  • 1,500 $0.1628
  • 2,250 $0.1456
  • 5,250 $0.1381
  • 18,750 $0.1283
  • 37,500 $0.1253
  • 75,000 $0.1221
$0.1221 / $0.4300 Buy Now

CAD Models for SM6T36CA-E3/52 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM6T36CA-E3/52 by Vishay Semiconductors

SM6T36CA-E3/52
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY
Breakdown Voltage-Max
37.8 V
Breakdown Voltage-Min
34.2 V
Breakdown Voltage-Nom
36 V
Case Connection
CATHODE
Clamping Voltage-Max
64.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SM6T36CA-E3/52
    Vishay Semiconductors
    DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SM6T36CA-E3/52

This table gives cross-reference parts and alternative options found for SM6T36CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T36CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM6T36CA-E3/52 Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CA-E3/52
SM6T36CA-E3/5B Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CA-E3/5B
SM6T36CAHE3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T36CA-E3/52 vs SM6T36CAHE3/5B
SM6T36CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T36CA-E3/52 vs SM6T36CA-E3/5B
SM6T36CA 600 W, 30.8 V TVS in SMB STMicroelectronics SM6T36CA-E3/52 vs SM6T36CA
SM6T36CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T36CA-E3/52 vs SM6T36CAHE3/52
SM6T36CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CAHM3/H
SM6T36CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CAHE3_A/I
SM6T36CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CAHM3/I
SM6T36CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CAHM3_A/H
Part Number Description Manufacturer Compare
SM6T36CAHE3/5B Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CAHE3/5B
SM6T36CA 600 W, 30.8 V TVS in SMB STMicroelectronics SM6T36CA-E3/52 vs SM6T36CA
SM6T36CA-E3/5B Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CA-E3/5B
SM6T36CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T36CA-E3/52 vs SM6T36CAHE3/52
SM6T36CA-E3/52 Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CA-E3/52
SM6T36CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T36CA-E3/52 vs SM6T36CA-E3/5B
SM6T36CAHE3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T36CA-E3/52 vs SM6T36CAHE3/5B
SM6T36CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CAHM3/H
SM6T36CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CAHE3_A/I
SM6T36CAHE3/52 Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T36CA-E3/52 vs SM6T36CAHE3/52

Related Parts for SM6T36CA-E3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM6T36CA-E3/52 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM6T36CA-E3/52 by Vishay Semiconductors

  • Please alert me when SM6T36CA-E3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM6T36CA-E3/52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM6T36CA-E3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM6T36CA-E3/52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM6T36CA-E3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM6T36CA-E3/52 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: