SM6T150AHE3/52
Description: Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SM6T150AHE3/52 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM6T150AHE3/52 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2781
RFQ

CAD Models for SM6T150AHE3/52 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM6T150AHE3/52 by Vishay Intertechnologies

SM6T150AHE3/52
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
158 V
Breakdown Voltage-Min
143 V
Breakdown Voltage-Nom
150 V
Case Connection
CATHODE
Clamping Voltage-Max
265 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
128 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SM6T150AHE3/52
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SM6T150AHE3/52

This table gives cross-reference parts and alternative options found for SM6T150AHE3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T150AHE3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM6T150AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T150AHE3/52 vs SM6T150AHM3/I
SM6T150AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T150AHE3/52 vs SM6T150AHM3/H
SM6T150AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T150AHE3/52 vs SM6T150AHE3_A/I
SM6T150AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T150AHE3/52 vs SM6T150AHM3_A/I
SM6T150AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T150AHE3/52 vs SM6T150AHE3_A/H
SM6T150AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T150AHE3/52 vs SM6T150AHE3/5B
Part Number Description Manufacturer Compare
P6SMB150A Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc SM6T150AHE3/52 vs P6SMB150A
SM14M24C-T7 Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 10 Element, Silicon, PLASTIC, SOP-14 ProTek Devices SM6T150AHE3/52 vs SM14M24C-T7
P6KE180-A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, Diodes Incorporated SM6T150AHE3/52 vs P6KE180-A
P6SMB180A-E3/5B Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T150AHE3/52 vs P6SMB180A-E3/5B
P4SMA160A Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON SM6T150AHE3/52 vs P4SMA160A
P6SMB130AHE3TRTB Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T150AHE3/52 vs P6SMB130AHE3TRTB
SMAJ90A-13-F Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SM6T150AHE3/52 vs SMAJ90A-13-F
P6SMB110A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T150AHE3/52 vs P6SMB110A-E3/52
P6SMBJ130A_R2_00001 Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor SM6T150AHE3/52 vs P6SMBJ130A_R2_00001
P4SMA30CA-E3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T150AHE3/52 vs P4SMA30CA-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM6T150AHE3/52 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM6T150AHE3/52 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SM6T150AHE3/52 would you like to use for your alert(s)?
  • Please alert me when SM6T150AHE3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM6T150AHE3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM6T150AHE3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM6T150AHE3/52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM6T150AHE3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM6T150AHE3/52 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: