SM6T150A
Description: Trans Voltage Suppressor Diode, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,

Overview of SM6T150A by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM6T150A by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM6T150A by General Instrument Corp

SM6T150A
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
158 V
Breakdown Voltage-Min
143 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
128 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SM6T150A
    General Instrument Corp
    Trans Voltage Suppressor Diode, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
    VS

Alternate Parts for SM6T150A

This table gives cross-reference parts and alternative options found for SM6T150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB130AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T150A vs P6SMB130AHM3/I
P6SMB130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SM6T150A vs P6SMB130A
P6SMBJ130 Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc SM6T150A vs P6SMBJ130
P6SMB130A Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp SM6T150A vs P6SMB130A
P6SMB130A-M3/5B Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T150A vs P6SMB130A-M3/5B
P6SMB130A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC SM6T150A vs P6SMB130A
SM6T150A 600 W, 128 V TVS in SMB STMicroelectronics SM6T150A vs SM6T150A
P6SMB130A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T150A vs P6SMB130A-E3/52
P6SMB130A-E3/5B Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T150A vs P6SMB130A-E3/5B
P6SMBJ130 Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG SM6T150A vs P6SMBJ130
Part Number Description Manufacturer Compare
P6SMB160ATRTS Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T150A vs P6SMB160ATRTS
P4SMA160AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T150A vs P4SMA160AHM3/H
P4SMA30CA-E3/5A DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors SM6T150A vs P4SMA30CA-E3/5A
P6SMB170AHE3_A/H Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies SM6T150A vs P6SMB170AHE3_A/H
P6SMB150AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM6T150A vs P6SMB150AHM3/I
P4SMA160A-E3/61 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies SM6T150A vs P4SMA160A-E3/61
P6SMB150A-E3/52 Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T150A vs P6SMB150A-E3/52
P6SMB130AHE3TRTB Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica SM6T150A vs P6SMB130AHE3TRTB
SMAJ90A Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SM6T150A vs SMAJ90A
P6SMB150A-M3/52 Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T150A vs P6SMB150A-M3/52

Related Parts for SM6T150A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM6T150A by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM6T150A by General Instrument Corp

  • Please alert me when SM6T150A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM6T150A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM6T150A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM6T150A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM6T150A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM6T150A by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: