Diodes
SM6T12AY
STMicroelectronics
Description: Automotive 600 W, 10.2 V TVS in SMB

Overview of SM6T12AY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM6T12AY by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-11805-1-ND
DigiKey TVS DIODE 10.2VWM 16.7VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9
In Stock
  • 1 $0.6700
  • 10 $0.5800
  • 100 $0.4013
  • 500 $0.3353
  • 1,000 $0.2854
  • 2,500 $0.2542
  • 5,000 $0.2408
  • 12,500 $0.2230
  • 25,000 $0.2208
$0.2208 / $0.6700 Buy Now
DISTI # SM6T12AY
Avnet Americas Diode TVS Single Uni-Dir 10.2V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T12AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 5,000 $0.2225
$0.2225 Buy Now
DISTI # 511-SM6T12AY
Mouser Electronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni RoHS: Compliant 5000
  • 1 $0.6600
  • 10 $0.5790
  • 100 $0.4010
  • 500 $0.3350
  • 1,000 $0.2850
  • 2,500 $0.2540
  • 5,000 $0.2270
  • 10,000 $0.2220
  • 25,000 $0.2200
$0.2200 / $0.6600 Buy Now
STMicroelectronics Automotive 600 W, 10.2 V TVS in SMB RoHS: Compliant Min Qty: 1 5000
  • 1 $0.6500
  • 10 $0.5700
  • 100 $0.3900
  • 500 $0.3300
$0.3300 / $0.6500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks 0
  • 5,000 $0.2300
$0.2300 Buy Now
Bristol Electronics   1750
RFQ
Quest Components   1400
  • 1 $0.8830
  • 114 $0.4415
  • 454 $0.3532
$0.3532 / $0.8830 Buy Now
DISTI # SM6T12AY
TME Diode: TVS, 600W, 12V, 36A, unidirectional, ±5%, SMB, reel,tape Min Qty: 1 5529
  • 1 $0.8730
  • 10 $0.6500
  • 25 $0.6010
  • 100 $0.4850
  • 250 $0.4070
  • 500 $0.3590
  • 1,000 $0.2910
  • 2,500 $0.1940
  • 5,000 $0.1600
  • 10,000 $0.1400
$0.1400 / $0.8730 Buy Now
DISTI # SM6T12AY
Avnet Silica Diode TVS Single Uni-Dir 10.2V 600W 2-Pin SMB T/R (Alt: SM6T12AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SM6T12AY
EBV Elektronik Diode TVS Single Uni-Dir 10.2V 600W 2-Pin SMB T/R (Alt: SM6T12AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SM6T12AY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM6T12AY by STMicroelectronics

SM6T12AY
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DO-214AA
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Max
12.6 V
Breakdown Voltage-Min
11.4 V
Breakdown Voltage-Nom
12 V
Clamping Voltage-Max
21.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
10.2 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SM6T12AY
    STMicroelectronics
    Automotive 600 W, 10.2 V TVS in SMB
    VS

Alternate Parts for SM6T12AY

This table gives cross-reference parts and alternative options found for SM6T12AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T12AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB12A Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SM6T12AY vs P6SMB12A
TPSMB12AHE3_A/I Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T12AY vs TPSMB12AHE3_A/I
Part Number Description Manufacturer Compare
P6SMB12A Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc SM6T12AY vs P6SMB12A
SMA6T12AY Automotive 600 W, 10.2 V TVS in SMA STMicroelectronics SM6T12AY vs SMA6T12AY
TPSMB12AHE3_A/I Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SM6T12AY vs TPSMB12AHE3_A/I

Related Parts for SM6T12AY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM6T12AY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM6T12AY by STMicroelectronics

Select Manufacturer
Which Manufacturer of SM6T12AY would you like to use for your alert(s)?
  • Please alert me when SM6T12AY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM6T12AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM6T12AY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM6T12AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM6T12AY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM6T12AY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: