-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W, 8.55 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9527
|
Newark | Esd Protection Device, Tvs, 600 W, 18.6 V, 10 V, Do-214Aa, 2 Rohs Compliant: Yes |Stmicroelectronics SM6T10A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.1120 / $0.1250 | Buy Now |
DISTI #
34M8603
|
Newark | Diode, Tvs, 10V, 600W, Clamping Voltage Vc Max:18.6V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Voltage:10V, Power Dissipation Pd:600W, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics SM6T10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.0230 | Buy Now |
DISTI #
57P0435
|
Newark | Dfd Protection & Filter |Stmicroelectronics SM6T10A RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 | Buy Now |
DISTI #
497-14166-1-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32205 In Stock |
|
$0.0999 / $0.4700 | Buy Now |
DISTI #
34M8603
|
Avnet Americas | Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 34M8603) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 7 Partner Stock |
|
$0.2320 / $0.4850 | Buy Now |
DISTI #
SM6T10A
|
Avnet Americas | Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T10A) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 | Buy Now |
DISTI #
511-SM6T10A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 10V Unidirect RoHS: Compliant | 23515 |
|
$0.0990 / $0.4700 | Buy Now |
|
STMicroelectronics | 600 W, 8.55 V TVS in SMB RoHS: Compliant Min Qty: 1 | 23515 |
|
$0.2000 / $0.4600 | Buy Now |
|
Future Electronics | SM6T Series 600 W 10 V Uni-Directional SMT TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 25000Reel |
|
$0.0971 / $0.1110 | Buy Now |
|
Future Electronics | SM6T Series 600 W 10 V Uni-Directional SMT TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 21 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0971 / $0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T10A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T10A
STMicroelectronics
600 W, 8.55 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 18.6 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 2800 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T10AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T10A vs SM6T10AHE3_A/H |
SM6T10A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T10A vs SM6T10A-E3/5B |
SM6T10AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T10A vs SM6T10AHE3_A/I |
SM6T10A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SM6T10A vs SM6T10A |
SM6T10AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T10A vs SM6T10AHE3/52 |
SM6T10A-E3/52 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T10A vs SM6T10A-E3/52 |
SM6T10A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T10A vs SM6T10A-E3/52 |