Part Details for SM612GX1BA by Silicon Motion Technology Corp
Overview of SM612GX1BA by Silicon Motion Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM612GX1BA
SM612GX1BA CAD Models
SM612GX1BA Part Data Attributes
|
SM612GX1BA
Silicon Motion Technology Corp
Buy Now
|
Compare Parts:
SM612GX1BA
Silicon Motion Technology Corp
Flash,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON MOTION TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 3.3 V |