Part Details for SM5S11ATHE3/I by Vishay Intertechnologies
Overview of SM5S11ATHE3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SM5S11ATHE3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3655
|
Newark | 5W,11V 5%,smd Par |Vishay SM5S11ATHE3/I RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SM5S11ATHE3/I
|
Avnet Americas | 5W,11V 5%,SMD PAR - Tape and Reel (Alt: SM5S11ATHE3/I) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Container: Reel | 0 |
|
$0.9408 / $1.0000 | Buy Now |
DISTI #
78-SM5S11ATHE3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5W,11V 5%,SMD PAR AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
Part Details for SM5S11ATHE3/I
SM5S11ATHE3/I CAD Models
SM5S11ATHE3/I Part Data Attributes
|
SM5S11ATHE3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM5S11ATHE3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AC | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |