Part Details for SM5L2(72) by Sharp Corp
Overview of SM5L2(72) by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5L2(72)
SM5L2(72) CAD Models
SM5L2(72) Part Data Attributes
|
SM5L2(72)
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
SM5L2(72)
Sharp Corp
Microcontroller, 4-Bit, MROM, 0.02MHz, CMOS, PQFP72,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G72 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 12 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP72,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65 | |
ROM (words) | 3072 | |
ROM Programmability | MROM | |
Speed | 0.02 MHz | |
Supply Voltage-Max | 1.8 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |