Part Details for SM5853 by Spectrum Control
Overview of SM5853 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5853
SM5853 CAD Models
SM5853 Part Data Attributes
|
SM5853
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SM5853
Spectrum Control
Wide Band Medium Power Amplifier, 100MHz Min, 300MHz Max, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 32 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for SM5853
This table gives cross-reference parts and alternative options found for SM5853. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5853, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5853 | Wide Band Medium Power Amplifier, 100MHz Min, 300MHz Max, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | SM5853 vs SM5853 |