Datasheets
SM565E138ZAZ650 by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1300uF,

Part Details for SM565E138ZAZ650 by Kyocera AVX Components

Overview of SM565E138ZAZ650 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for SM565E138ZAZ650

SM565E138ZAZ650 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SM565E138ZAZ650 Part Data Attributes

SM565E138ZAZ650 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SM565E138ZAZ650 Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1300uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 1300 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 19.675 mm
JESD-609 Code e0
Length 52.227 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min 10 °C
Package Style SMT
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 50 V
Surface Mount YES
Temperature Characteristics Code Z5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Width 34.427 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM565E138ZAZ650 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM565E138ZAZ650 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SM565E138ZAZ650 would you like to use for your alert(s)?
  • Please alert me when SM565E138ZAZ650 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM565E138ZAZ650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM565E138ZAZ650 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM565E138ZAZ650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM565E138ZAZ650.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM565E138ZAZ650 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: