Part Details for SM564044002X5G6 by SMART Modular Technology Inc
Overview of SM564044002X5G6 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM564044002X5G6
SM564044002X5G6 CAD Models
SM564044002X5G6 Part Data Attributes
|
SM564044002X5G6
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM564044002X5G6
SMART Modular Technology Inc
Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-XDMA-168 | |
Memory Density | 268435456 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Organization | 4MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SM564044002X5G6
This table gives cross-reference parts and alternative options found for SM564044002X5G6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM564044002X5G6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYM564410ASLTNG-70 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | SM564044002X5G6 vs HYM564410ASLTNG-70 |
THM65V4075BTG-5 | Toshiba America Electronic Components | Check for Price | IC 4M X 64 EDO DRAM MODULE, 50 ns, DMA168, Dynamic RAM | SM564044002X5G6 vs THM65V4075BTG-5 |
CL001M04640CB0T-70 | Celestica Inc | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS | SM564044002X5G6 vs CL001M04640CB0T-70 |
MT4LSDT464AY-133XX | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | SM564044002X5G6 vs MT4LSDT464AY-133XX |
MT16D464M-6 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | SM564044002X5G6 vs MT16D464M-6 |
GMM7644110CTG-7 | LG Semicon Co Ltd | Check for Price | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | SM564044002X5G6 vs GMM7644110CTG-7 |
CL003N04640JBAU-10 | Celestica Inc | Check for Price | Synchronous DRAM Module, 4MX64, 7.5ns, CMOS, DIMM-168 | SM564044002X5G6 vs CL003N04640JBAU-10 |
VS464641641BTG-10 | Vanguard International Semiconductor Corporation | Check for Price | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | SM564044002X5G6 vs VS464641641BTG-10 |
KMM364C400AS-7 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | SM564044002X5G6 vs KMM364C400AS-7 |
MB8504S064EG-100DG | FUJITSU Semiconductor Limited | Check for Price | 4MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, PDMA168 | SM564044002X5G6 vs MB8504S064EG-100DG |