Part Details for SM560C by LRC Leshan Radio Co Ltd
Overview of SM560C by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM560C
SM560C CAD Models
SM560C Part Data Attributes:
|
SM560C
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM560C
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SM560C
This table gives cross-reference parts and alternative options found for SM560C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM560C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS56-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM560C vs SS56-HF |
SK56 | Rectifier Diode, | Surge Components Inc | SM560C vs SK56 |
PSB065M060SS-280A | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SM560C vs PSB065M060SS-280A |
SK56BE | Rectifier Diode, | Surge Components Inc | SM560C vs SK56BE |
SK56AE | Rectifier Diode, | Surge Components Inc | SM560C vs SK56AE |
SK56E | Rectifier Diode, | Surge Components Inc | SM560C vs SK56E |
SK56BHE3TRTS | Rectifier Diode, | Fagor Electrónica | SM560C vs SK56BHE3TRTS |
SM560AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SM560C vs SM560AF |
SL56C | Rectifier Diode, | Surge Components Inc | SM560C vs SL56C |