SM5545TEW-75.0M
Pletronics Inc
Description: CMOS Output Clock Oscillator

Overview of SM5545TEW-75.0M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SM5545TEW-75.0M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM5545TEW-75.0M by Pletronics Inc

SM5545TEW-75.0M
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
DILCC4,.12
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
75 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.12
Physical Dimension
5mm x3.2mm x 1.15mm
Rise Time-Max
3 ns
Supply Current-Max
50 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SM5545TEW-75.0M
    Pletronics Inc
    CMOS Output Clock Oscillator
    VS

Alternate Parts for SM5545TEW-75.0M

This table gives cross-reference parts and alternative options found for SM5545TEW-75.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5545TEW-75.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM5545TCW-75.0M-T500 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TCW-75.0M-T500
SM5545TW-75.0M-T1K CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TW-75.0M-T1K
SM5545TCW-75.0M-T250 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TCW-75.0M-T250
SM5545TW-75.0M-T500 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TW-75.0M-T500
SM5545TW-75.0M-T250 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TW-75.0M-T250
SM5545TEW-75.0M-T500 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TEW-75.0M-T500
Part Number Description Manufacturer Compare
SM5545TW-75.0M-T250 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TW-75.0M-T250
SM5545TEW-75.0M-T500 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TEW-75.0M-T500
SM5545TW-75.0M-T500 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TW-75.0M-T500
SM5545TW-75.0M-T1K CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TW-75.0M-T1K
SM5545TCW-75.0M-T250 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TCW-75.0M-T250
SM5545TCW-75.0M-T500 CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc SM5545TEW-75.0M vs SM5545TCW-75.0M-T500

Related Parts for SM5545TEW-75.0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM5545TEW-75.0M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM5545TEW-75.0M by Pletronics Inc

  • Please alert me when SM5545TEW-75.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SM5545TEW-75.0M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM5545TEW-75.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SM5545TEW-75.0M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM5545TEW-75.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM5545TEW-75.0M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: