Part Details for SM5545TEW-75.0M-T500 by Pletronics Inc
Overview of SM5545TEW-75.0M-T500 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5545TEW-75.0M-T500
SM5545TEW-75.0M-T500 CAD Models
SM5545TEW-75.0M-T500 Part Data Attributes
|
SM5545TEW-75.0M-T500
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM5545TEW-75.0M-T500
Pletronics Inc
CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.15mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SM5545TEW-75.0M-T500
This table gives cross-reference parts and alternative options found for SM5545TEW-75.0M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5545TEW-75.0M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5545TCW-75.0M-T500 | CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | SM5545TEW-75.0M-T500 vs SM5545TCW-75.0M-T500 |
SM5545TW-75.0M-T1K | CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | SM5545TEW-75.0M-T500 vs SM5545TW-75.0M-T1K |
SM5545TCW-75.0M-T250 | CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | SM5545TEW-75.0M-T500 vs SM5545TCW-75.0M-T250 |
SM5545TW-75.0M-T500 | CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | SM5545TEW-75.0M-T500 vs SM5545TW-75.0M-T500 |
SM5545TW-75.0M-T250 | CMOS Output Clock Oscillator, 75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | SM5545TEW-75.0M-T500 vs SM5545TW-75.0M-T250 |