Part Details for SM55-44-FREQ1-15G1JJ by Pletronics Inc
Overview of SM55-44-FREQ1-15G1JJ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10268ASM#55 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10268GSM#55 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10369ASM#55 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Part Details for SM55-44-FREQ1-15G1JJ
SM55-44-FREQ1-15G1JJ CAD Models
SM55-44-FREQ1-15G1JJ Part Data Attributes
|
SM55-44-FREQ1-15G1JJ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM55-44-FREQ1-15G1JJ
Pletronics Inc
Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 44 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 MHz | |
Operating Frequency-Min | 3 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |
Alternate Parts for SM55-44-FREQ1-15G1JJ
This table gives cross-reference parts and alternative options found for SM55-44-FREQ1-15G1JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM55-44-FREQ1-15G1JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM55-44-FREQ1-15G1JH | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1JH |
SM55-44-FREQ1-15G1GH | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1GH |
SM55-44-FREQ1-15G1CG | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1CG |
SM55-44-FREQ1-15G1KJ | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1KJ |
SM55-44-FREQ1-15G1EC | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1EC |
SM55-44-FREQ1-15G1CB | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1CB |
SM55-44-FREQ1-15G1JK | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1JK |
SM55-44-FREQ1-15G1EE | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1EE |
SM55-44-FREQ1-15G1GG | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1GG |
SM55-44-FREQ1-15G1CE | Parallel - Fundamental Quartz Crystal, 3MHz Min, 4MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-44-FREQ1-15G1JJ vs SM55-44-FREQ1-15G1CE |