Part Details for SM55-09-FREQ-20J3GG by Pletronics Inc
Overview of SM55-09-FREQ-20J3GG by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for SM55-09-FREQ-20J3GG
SM55-09-FREQ-20J3GG CAD Models
SM55-09-FREQ-20J3GG Part Data Attributes
|
SM55-09-FREQ-20J3GG
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM55-09-FREQ-20J3GG
Pletronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 25MHz Min, 70MHz Max, MINIATURE, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for SM55-09-FREQ-20J3GG
This table gives cross-reference parts and alternative options found for SM55-09-FREQ-20J3GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM55-09-FREQ-20J3GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM55-09-FREQ-20J3CB | Parallel - 3Rd Overtone Quartz Crystal, 25MHz Min, 70MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-09-FREQ-20J3GG vs SM55-09-FREQ-20J3CB |
SM55-09-FREQ-20J3EC | Parallel - 3Rd Overtone Quartz Crystal, 25MHz Min, 70MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-09-FREQ-20J3GG vs SM55-09-FREQ-20J3EC |
SM55-09-FREQ-20J3CE | Parallel - 3Rd Overtone Quartz Crystal, 25MHz Min, 70MHz Max, MINIATURE, SMD, 4 PIN | Pletronics Inc | SM55-09-FREQ-20J3GG vs SM55-09-FREQ-20J3CE |