Part Details for SM5420C-030-A-P-T by Silicon Microstructures Inc
Overview of SM5420C-030-A-P-T by Silicon Microstructures Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5420C-030-A-P-T
SM5420C-030-A-P-T CAD Models
SM5420C-030-A-P-T Part Data Attributes:
|
SM5420C-030-A-P-T
Silicon Microstructures Inc
Buy Now
Datasheet
|
Compare Parts:
SM5420C-030-A-P-T
Silicon Microstructures Inc
Peizoresistive Sensor, Absolute, Rectangular, Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON MICROSTRUCTURES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 3.91 mm | |
Body Height | 4.29 mm | |
Body Length or Diameter | 4.92 mm | |
Linearity (%) | -0.07 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |