Part Details for SM541E152PAJ480 by Kyocera AVX Components
Overview of SM541E152PAJ480 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM541E152PAJ480
SM541E152PAJ480 CAD Models
SM541E152PAJ480 Part Data Attributes
|
SM541E152PAJ480
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM541E152PAJ480
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0015uF, 4145,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4145 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.359 mm | |
JESD-609 Code | e0 | |
Length | 10.327 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4145 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 11.327 mm |
Alternate Parts for SM541E152PAJ480
This table gives cross-reference parts and alternative options found for SM541E152PAJ480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM541E152PAJ480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM541E152PAL480 | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0015uF, 4145, | Kyocera AVX Components | SM541E152PAJ480 vs RM541E152PAL480 |