Part Details for SM537C365KBN240 by Kyocera AVX Components
Overview of SM537C365KBN240 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM537C365KBN240
SM537C365KBN240 CAD Models
SM537C365KBN240 Part Data Attributes
|
SM537C365KBN240
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM537C365KBN240
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SM537C365KBN240
This table gives cross-reference parts and alternative options found for SM537C365KBN240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM537C365KBN240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH827C365KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH827C365KG80A0 |
CH747C365KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH747C365KA80A0 |
CH927C365KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH927C365KG30A0 |
CH787C365KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH787C365KG30A0 |
CH887C365KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH887C365KA80A0 |
CH747C365KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH747C365KG80A0 |
CH897C365KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH897C365KA80A0 |
CH717C365KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH717C365KG30A0 |
CH737C365KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH737C365KG80A0 |
CH737C365KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SM537C365KBN240 vs CH737C365KG30A0 |