SM53521B3A-2.500000MHZ
MMD
Description: Oscillator,

Overview of SM53521B3A-2.500000MHZ by MMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SM53521B3A-2.500000MHZ by MMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM53521B3A-2.500000MHZ by MMD

SM53521B3A-2.500000MHZ
MMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MMD COMPONENTS
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
2.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.0mm
Rise Time-Max
7 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SM53521B3A-2.500000MHZ
    MMD
    Oscillator,
    VS

Alternate Parts for SM53521B3A-2.500000MHZ

This table gives cross-reference parts and alternative options found for SM53521B3A-2.500000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM53521B3A-2.500000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM53521B2A-2.500000MHZ Oscillator, MMD SM53521B3A-2.500000MHZ vs SM53521B2A-2.500000MHZ
SM53521B5E-2.500000MHZ Oscillator, MMD SM53521B3A-2.500000MHZ vs SM53521B5E-2.500000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM53521B3A-2.500000MHZ by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM53521B3A-2.500000MHZ by MMD

  • Please alert me when SM53521B3A-2.500000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM53521B3A-2.500000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM53521B3A-2.500000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM53521B3A-2.500000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM53521B3A-2.500000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM53521B3A-2.500000MHZ by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: