Part Details for SM53321C3A-10.000000MHZ by MMD
Overview of SM53321C3A-10.000000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM53321C3A-10.000000MHZ
SM53321C3A-10.000000MHZ CAD Models
SM53321C3A-10.000000MHZ Part Data Attributes
|
SM53321C3A-10.000000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
SM53321C3A-10.000000MHZ
MMD
Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SM53321C3A-10.000000MHZ
This table gives cross-reference parts and alternative options found for SM53321C3A-10.000000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM53321C3A-10.000000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM53321C5E-10.000000MHZ | Oscillator, | MMD | SM53321C3A-10.000000MHZ vs SM53321C5E-10.000000MHZ |
SM53321C7A-10.000000MHZ | Oscillator, | MMD | SM53321C3A-10.000000MHZ vs SM53321C7A-10.000000MHZ |
FO5HSCBM10.0-T1 | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | SM53321C3A-10.000000MHZ vs FO5HSCBM10.0-T1 |
CA50C1003ILT | HCMOS Output Clock Oscillator, 10MHz Nom, | CTS Corporation | SM53321C3A-10.000000MHZ vs CA50C1003ILT |
CA50C1003GLT | HCMOS Output Clock Oscillator, 10MHz Nom, | CTS Corporation | SM53321C3A-10.000000MHZ vs CA50C1003GLT |
SM53321C5A-10.000000MHZ | Oscillator, | MMD | SM53321C3A-10.000000MHZ vs SM53321C5A-10.000000MHZ |