SM531C333ZAL240
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF,

Overview of SM531C333ZAL240 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for SM531C333ZAL240 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM531C333ZAL240 by Kyocera AVX Components

SM531C333ZAL240
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8.259 mm
JESD-609 Code
e0
Length
26.827 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
L BEND
Width
12.827 mm
Want to compare parts?
  1. SM531C333ZAL240
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF,
    VS

Alternate Parts for SM531C333ZAL240

This table gives cross-reference parts and alternative options found for SM531C333ZAL240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM531C333ZAL240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM531C333ZBJ240 Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, Kyocera AVX Components SM531C333ZAL240 vs SM531C333ZBJ240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM531C333ZAL240 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM531C333ZAL240 by Kyocera AVX Components

  • Please alert me when SM531C333ZAL240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM531C333ZAL240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM531C333ZAL240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM531C333ZAL240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM531C333ZAL240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM531C333ZAL240 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: