Part Details for SM531C126KBN120 by Kyocera AVX Components
Overview of SM531C126KBN120 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM531C126KBN120
SM531C126KBN120 CAD Models
SM531C126KBN120 Part Data Attributes
|
SM531C126KBN120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM531C126KBN120
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SM531C126KBN120
This table gives cross-reference parts and alternative options found for SM531C126KBN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM531C126KBN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH821C126KA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, DIP | Kyocera AVX Components | SM531C126KBN120 vs CH821C126KA30A0 |
CH731C126KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, DIP | Kyocera AVX Components | SM531C126KBN120 vs CH731C126KA80A0 |
CH511C126KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, DIP | Kyocera AVX Components | SM531C126KBN120 vs CH511C126KG30A0 |
SMP5B120KBNUT00 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, CHIP | Spectrum Control | SM531C126KBN120 vs SMP5B120KBNUT00 |
CH631C126KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, DIP | Kyocera AVX Components | SM531C126KBN120 vs CH631C126KA80A0 |
CH781C126KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, DIP | Kyocera AVX Components | SM531C126KBN120 vs CH781C126KG30A0 |
CH771C126KA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, DIP | Kyocera AVX Components | SM531C126KBN120 vs CH771C126KA80A0 |
CH721C126KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, DIP | Kyocera AVX Components | SM531C126KBN120 vs CH721C126KG80A0 |
CH841C126KG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, DIP | Kyocera AVX Components | SM531C126KBN120 vs CH841C126KG80A0 |
CH641C126KG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 12uF, Through Hole Mount, DIP | Kyocera AVX Components | SM531C126KBN120 vs CH641C126KG30A0 |