Part Details for SM531A364KAJ240 by Kyocera AVX Components
Overview of SM531A364KAJ240 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM531A364KAJ240
SM531A364KAJ240 CAD Models
SM531A364KAJ240 Part Data Attributes
|
SM531A364KAJ240
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM531A364KAJ240
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.36uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.36 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.259 mm | |
JESD-609 Code | e0 | |
Length | 26.827 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 12.827 mm |
Alternate Parts for SM531A364KAJ240
This table gives cross-reference parts and alternative options found for SM531A364KAJ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM531A364KAJ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM531A364KAL240 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.36uF, | Kyocera AVX Components | SM531A364KAJ240 vs RM531A364KAL240 |
SM531A364KBJ240 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.36uF, | Kyocera AVX Components | SM531A364KAJ240 vs SM531A364KBJ240 |
SM531A364KAL240 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.36uF, | Kyocera AVX Components | SM531A364KAJ240 vs SM531A364KAL240 |